Part Details for QTS-075-01-H-D-A-TR by Samtec Inc
Overview of QTS-075-01-H-D-A-TR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTS-075-01-H-D-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QTS-075-01-H-D-A-TR-ND
|
DigiKey | CONN HDR 150POS SMD GOLD Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
QTS-075-01-H-D-A-T
|
Avnet Americas | Conn High Speed Terminal Strip HDR 150 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: QTS-075-01-H-D-A-T) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.635 mm Q Strip® High-Speed Ground Plane Terminal Strip | 0 |
|
$12.0500 / $16.4900 | Buy Now |
DISTI #
000000000002682527
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0.635 mm Q Strip® High-Speed Ground Plane Terminal Strip | 0 |
|
$12.0500 / $16.4900 | Buy Now |
Part Details for QTS-075-01-H-D-A-TR
QTS-075-01-H-D-A-TR CAD Models
QTS-075-01-H-D-A-TR Part Data Attributes:
|
QTS-075-01-H-D-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTS-075-01-H-D-A-TR
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |