Part Details for QTS-075-01-L-D-RA-WT-P by Samtec Inc
Overview of QTS-075-01-L-D-RA-WT-P by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTS-075-01-L-D-RA-WT-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QTS-075-01-L-D-RA-WT-P-ND
|
DigiKey | CONN HDR 150POS R/A SMD GOLD Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
QTS-075-01-L-D-RA-
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 150 POS Solder RA Thru-Hole/SMD - Bulk (Alt: QTS-075-01-L-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.635 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$12.6900 / $28.7700 | Buy Now |
DISTI #
000000000002534111
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0.635 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$12.6900 / $28.7700 | Buy Now |
Part Details for QTS-075-01-L-D-RA-WT-P
QTS-075-01-L-D-RA-WT-P CAD Models
QTS-075-01-L-D-RA-WT-P Part Data Attributes
|
QTS-075-01-L-D-RA-WT-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTS-075-01-L-D-RA-WT-P
Samtec Inc
Board Connector, 150 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.635 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 150 |
Alternate Parts for QTS-075-01-L-D-RA-WT-P
This table gives cross-reference parts and alternative options found for QTS-075-01-L-D-RA-WT-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTS-075-01-L-D-RA-WT-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/169A752 | Board Connector, 150 Contact(s), 2 Row(s), Male, Crimp Terminal | Amphenol Corporation | QTS-075-01-L-D-RA-WT-P vs M55302/169A752 |
SAM150150P-041-2 | Board Connector, 150 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Thomas & Betts | QTS-075-01-L-D-RA-WT-P vs SAM150150P-041-2 |