Part Details for QTS-100-01-H-D-RA-WT-LS1 by Samtec Inc
Overview of QTS-100-01-H-D-RA-WT-LS1 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTS-100-01-H-D-RA-WT-LS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QTS-100-01-H-D-RA-
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 200 POS Solder RA Thru-Hole/SMD - Bulk (Alt: QTS-100-01-H-D-RA-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for QTS-100-01-H-D-RA-WT-LS1
QTS-100-01-H-D-RA-WT-LS1 CAD Models
QTS-100-01-H-D-RA-WT-LS1 Part Data Attributes
|
QTS-100-01-H-D-RA-WT-LS1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTS-100-01-H-D-RA-WT-LS1
Samtec Inc
Board Connector, 200 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.635 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 200 |
Alternate Parts for QTS-100-01-H-D-RA-WT-LS1
This table gives cross-reference parts and alternative options found for QTS-100-01-H-D-RA-WT-LS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTS-100-01-H-D-RA-WT-LS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87433-250 | Board Connector, 200 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | QTS-100-01-H-D-RA-WT-LS1 vs 87433-250 |
2-102589-1 | 200 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | QTS-100-01-H-D-RA-WT-LS1 vs 2-102589-1 |
2-102589-1 | CONNECTOR, 200 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | QTS-100-01-H-D-RA-WT-LS1 vs 2-102589-1 |
2-102567-1 | 200 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | QTS-100-01-H-D-RA-WT-LS1 vs 2-102567-1 |
87252-200 | Board Connector, 200 Contact(s), 2 Row(s), Male, Straight, Solder Kinked Leads Terminal | Amphenol FCi | QTS-100-01-H-D-RA-WT-LS1 vs 87252-200 |