Part Details for QTS750-19.200MBP-T by QST Corporation
Overview of QTS750-19.200MBP-T by QST Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTS750-19.200MBP-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S750-19.200MBP
|
TME | Generator: TCXO, 19.2MHz, SMD, 3.3VDC, ±0.28ppm, -40÷85°C, 7x5x2mm Min Qty: 1000 | 0 |
|
$11.2700 | RFQ |