Part Details for QUANTAFOB-4S3 by RF Solutions LTD
Overview of QUANTAFOB-4S3 by RF Solutions LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QUANTAFOB-4S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8983
|
Newark | Remote Ctrl System, Rx/Tx, 3 Ch, 433Mhz Rohs Compliant: Yes |Rf Solutions QUANTAFOB-4S3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.1800 | Buy Now |
DISTI #
QUANTAFOB-4S3-ND
|
DigiKey | 3 CH REMOTE CONTROL SYS 12-30VDC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$98.2094 / $118.5300 | Buy Now |
DISTI #
223-QUANTAFOB-4S3
|
Mouser Electronics | Sub-GHz Modules 3 Ch Remote Control Sys 12-30Vdc, 150m RoHS: Compliant | 5 |
|
$102.5300 / $118.5200 | Buy Now |
Part Details for QUANTAFOB-4S3
QUANTAFOB-4S3 CAD Models
QUANTAFOB-4S3 Part Data Attributes:
|
QUANTAFOB-4S3
RF Solutions LTD
Buy Now
|
Compare Parts:
QUANTAFOB-4S3
RF Solutions LTD
|
Samacsys Manufacturer | RF SOLUTIONS |