Part Details for QW315 by NTE Electronics Inc
Overview of QW315 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QW315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70723262
|
RS | RESISTOR METAL FILM FLAMEPROOF 1/4W 15K OHM 2% AXIAL LEAD | NTE Electronics Inc. QW315 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$0.1110 / $0.1170 | Buy Now |
Part Details for QW315
QW315 CAD Models
QW315 Part Data Attributes
|
QW315
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
QW315
NTE Electronics Inc
Fixed Resistor, Metal Oxide Film, 0.25W, 15000ohm, 250V, 2% +/-Tol, 100ppm/Cel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Lead Diameter | 0.63 mm | |
Number of Terminals | 2 | |
Package Diameter | 2.3 mm | |
Package Length | 5.97 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 250 V |