Part Details for QW316 by NTE Electronics Inc
Overview of QW316 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QW316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Metal Film 16K Ohm 2% 0.25W(1/4W) ±200ppm/°C Conformal AXL RoHS: Compliant |
34 In Stock |
|
$0.7740 / $1.1800 | Buy Now |