Part Details for QW320 by NTE Electronics Inc
Overview of QW320 by NTE Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QW320
QW320 CAD Models
QW320 Part Data Attributes
|
QW320
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
QW320
NTE Electronics Inc
Fixed Resistor, Metal Oxide Film, 0.25W, 20000ohm, 250V, 2% +/-Tol, 100ppm/Cel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Lead Diameter | 0.63 mm | |
Number of Terminals | 2 | |
Package Diameter | 2.3 mm | |
Package Length | 5.97 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 250 V |