Part Details for QWAYSIGN-7" X 11"-PLEASE ENTER HERE (BOTH SIDES) by Queueway
Overview of QWAYSIGN-7" X 11"-PLEASE ENTER HERE (BOTH SIDES) by Queueway
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MG800FXF1ZMS3 | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET Module, 3300 V, 800 A, iXPLV, High-side: SiC MOSFET、Low-side: SiC SBD | |
MG800FXF1JMS3 | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET Module, 3300 V, 800 A, iXPLV, High-side: SiC SBD、Low-side: SiC MOSFET | |
TSL1401CCS-RL2 | Rochester Electronics | TSL1401 - 128 x 1 Linear Sensor Array with hold. Please note, an MOQ and OM of 250 pcs applies. |
Price & Stock for QWAYSIGN-7" X 11"-PLEASE ENTER HERE (BOTH SIDES)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QWAYSIGN-7"X11"-PLEASEENTERHERE(BOTHSIDES)-ND
|
DigiKey | 7"X11" 1/4" ACRYLIC SIGN, BLACK, Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
64 In Stock |
|
$91.9100 | Buy Now |