There are no models available for this part yet.
Overview of QX14T50B4.915200B50TT by QANTEK Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Aerospace and Defense
Price & Stock for QX14T50B4.915200B50TT by QANTEK Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75Y2691
|
Newark | Osc, 4.9152Mhz, 20.8Mm X 13.2Mm, Hcmos, Frequency Nom:4.9152Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Through Hole, 20.8Mm X 13.2Mm, Supply Voltage Nom:5V, Product Range:Qx14 Series, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Qantek Technology Corporation QX14T50B4.915200B50TT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$2.0800 / $3.8300 | Buy Now | |
DISTI #
70418013
|
RS | XO THT 4.9152MHz HCMOS Tristate DIL-14 | Qantek QX14T50B4.915200B50TT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0300 / $2.5200 | RFQ |
CAD Models for QX14T50B4.915200B50TT by QANTEK Technology Corporation
Part Data Attributes for QX14T50B4.915200B50TT by QANTEK Technology Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
QANTEK TECHNOLOGY CORP
|
Package Description
|
DIP4/14,.6
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
TRI-STATE; ENABLE DISABLE FUNCTION
|
Fall Time-Max
|
10 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
14
|
Operating Frequency-Nom
|
4.9152 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
HCMOS
|
Output Load
|
50 pF
|
Package Equivalence Code
|
DIP4/14,.6
|
Physical Dimension
|
20.8mm x 13.2mm x 5.08mm
|
Rise Time-Max
|
10 ns
|
Supply Current-Max
|
10 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Symmetry-Max
|
45/55 %
|
Alternate Parts for QX14T50B4.915200B50TT
This table gives cross-reference parts and alternative options found for QX14T50B4.915200B50TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QX14T50B4.915200B50TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASMP-4.000MHZ-F-C-T | HCMOS Output Clock Oscillator, 4MHz Nom, ROHS COMPLIANT, J-LEADED, PLASTIC PACKAGE-4 | Abracon Corporation | QX14T50B4.915200B50TT vs ASMP-4.000MHZ-F-C-T |
ASMP-4.000MHZ-L-C-T | HCMOS Output Clock Oscillator, 4MHz Nom, ROHS COMPLIANT, J-LEADED, PLASTIC PACKAGE-4 | Abracon Corporation | QX14T50B4.915200B50TT vs ASMP-4.000MHZ-L-C-T |
MTH230B-4.6080MHZ | HCMOS Output Clock Oscillator, 4.608MHz Nom, ROHS COMPLIANT, METAL, DIL-14/4 | Manudax Kony | QX14T50B4.915200B50TT vs MTH230B-4.6080MHZ |
ASMP-4.000MHZ-N-C-T | HCMOS Output Clock Oscillator, 4MHz Nom, ROHS COMPLIANT, J-LEADED, PLASTIC PACKAGE-4 | Abracon Corporation | QX14T50B4.915200B50TT vs ASMP-4.000MHZ-N-C-T |
QT50HCD9-4.000MHZ | HCMOS Output Clock Oscillator, 4MHz Nom, DFARS AND ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, METAL, DIP-8/4 | Q-TECH Corporation | QX14T50B4.915200B50TT vs QT50HCD9-4.000MHZ |