Part Details for QX14T50B7.372800B50TT by QANTEK Technology Corporation
Overview of QX14T50B7.372800B50TT by QANTEK Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Price & Stock for QX14T50B7.372800B50TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y2696
|
Newark | Osc, 7.3728Mhz, 20.8Mm X 13.2Mm, Hcmos, Frequency Nom:7.3728Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Through Hole, 20.8Mm X 13.2Mm, Supply Voltage Nom:5V, Product Range:Qx14 Series, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Qantek Technology Corporation QX14T50B7.372800B50TT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$2.0800 / $3.8300 | Buy Now |
DISTI #
70418015
|
RS | XO THT 7.3728MHz HCMOS Tristate DIL-14 | Qantek QX14T50B7.372800B50TT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5200 | RFQ |
Part Details for QX14T50B7.372800B50TT
QX14T50B7.372800B50TT CAD Models
QX14T50B7.372800B50TT Part Data Attributes
|
QX14T50B7.372800B50TT
QANTEK Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
QX14T50B7.372800B50TT
QANTEK Technology Corporation
HCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | QANTEK TECHNOLOGY CORP | |
Package Description | DIP, 14 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 7.3728 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 50 pF | |
Package Equivalence Code | DIP4/14,.6 | |
Physical Dimension | 20.8mm x 13.2mm x 5.08mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 45/55 % |