Part Details for QX233A25.00000B15M by QANTEK Technology Corporation
Overview of QX233A25.00000B15M by QANTEK Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Smart Cities
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for QX233A25.00000B15M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y2717
|
Newark | Osc, 25Mhz, 2.5Mm X 2Mm, Hcmos, Frequency Nom:25Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 2.5Mm X 2Mm, Supply Voltage Nom:3.3V, Product Range:Qx2 Series, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Qantek Technology Corporation QX233A25.00000B15M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2398 |
|
$2.0200 / $3.7300 | Buy Now |
DISTI #
70418066
|
RS | XO SMD 25MHz HCMOS Tristate 2.0x2.5mm | Qantek QX233A25.00000B15M RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0800 / $2.1900 | RFQ |
Part Details for QX233A25.00000B15M
QX233A25.00000B15M CAD Models
QX233A25.00000B15M Part Data Attributes
|
QX233A25.00000B15M
QANTEK Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
QX233A25.00000B15M
QANTEK Technology Corporation
HCMOS/TTL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | QANTEK TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,64/48 | |
Physical Dimension | 2.5mm x 2mm x 0.95mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |