Part Details for QX8T50B14.74560B50TT by QANTEK Technology Corporation
Overview of QX8T50B14.74560B50TT by QANTEK Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for QX8T50B14.74560B50TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y2776
|
Newark | Osc, 14.7456Mhz, 13.2Mm X 13.2Mm, Hcmos, Frequency Nom:14.7456Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Through Hole, 13.2Mm X 13.2Mm, Supply Voltage Nom:5V, Product Range:Qx8 Series, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Qantek Technology Corporation QX8T50B14.74560B50TT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$2.0300 / $3.7300 | Buy Now |
DISTI #
70418049
|
RS | XO THT 14.7456MHz HCMOS Tristate DIL-8 | Qantek QX8T50B14.74560B50TT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$2.3600 | Buy Now |
Part Details for QX8T50B14.74560B50TT
QX8T50B14.74560B50TT CAD Models
QX8T50B14.74560B50TT Part Data Attributes:
|
QX8T50B14.74560B50TT
QANTEK Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
QX8T50B14.74560B50TT
QANTEK Technology Corporation
HCMOS Output Clock Oscillator, 14.7456MHz Nom, DIL-8/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | QANTEK TECHNOLOGY CORP | |
Package Description | DIL-8/4 | |
Reach Compliance Code | unknown | |
Additional Feature | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 50 pF | |
Physical Dimension | 13.21mm x 13.21mm x 5.87mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 45/55 % |