Part Details for QXF2E334KRPT by Nichicon Corporation
Overview of QXF2E334KRPT by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QXF2E334KRPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 5500 |
|
$0.2438 / $0.9375 | Buy Now |
|
Quest Components | 4400 |
|
$0.3125 / $1.2500 | Buy Now |
Part Details for QXF2E334KRPT
QXF2E334KRPT CAD Models
QXF2E334KRPT Part Data Attributes:
|
QXF2E334KRPT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
QXF2E334KRPT
Nichicon Corporation
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for QXF2E334KRPT
This table gives cross-reference parts and alternative options found for QXF2E334KRPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QXF2E334KRPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250MPW334KHPS7 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | QXF2E334KRPT vs 250MPW334KHPS7 |
6PC2ERB334KCS | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | QXF2E334KRPT vs 6PC2ERB334KCS |
6PC2ERB334KAN | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | QXF2E334KRPT vs 6PC2ERB334KAN |
250MPW334K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | QXF2E334KRPT vs 250MPW334K |
250MPW334KHPH7 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | QXF2E334KRPT vs 250MPW334KHPH7 |