Part Details for QXK2E104JTP7ZHFJ by Nichicon Corporation
Overview of QXK2E104JTP7ZHFJ by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Telecommunications
Price & Stock for QXK2E104JTP7ZHFJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ2937
|
Newark | Film/ Bulk |Nichicon QXK2E104JTP7ZHFJ Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4290 / $0.6170 | Buy Now |
DISTI #
QXK2E104J7ZHFJ-ND
|
DigiKey | CAP FILM 0.1UF 5% 250VDC RADIAL Min Qty: 400 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6137 | Buy Now |
DISTI #
647-QXK2E104JTP7ZHFJ
|
Mouser Electronics | Film Capacitors 0.1uF 250V 5% Metallized Film Cap RoHS: Compliant | 0 |
|
$0.6140 / $1.1700 | Order Now |
Part Details for QXK2E104JTP7ZHFJ
QXK2E104JTP7ZHFJ CAD Models
QXK2E104JTP7ZHFJ Part Data Attributes:
|
QXK2E104JTP7ZHFJ
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
QXK2E104JTP7ZHFJ
Nichicon Corporation
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 5321, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 5321 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 14.4 mm | |
JESD-609 Code | e3 | |
Length | 13.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 5321 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5.3 mm |