Part Details for QXK2G223KTP7ZHFJ by Nichicon Corporation
Overview of QXK2G223KTP7ZHFJ by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Telecommunications
Price & Stock for QXK2G223KTP7ZHFJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ3037
|
Newark | Film/ Bulk |Nichicon QXK2G223KTP7ZHFJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3140 / $0.3890 | Buy Now |
DISTI #
QXK2G223K7ZHFJ-ND
|
DigiKey | CAP FILM 0.022UF 10% 400VDC RAD Min Qty: 500 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4156 | Buy Now |
DISTI #
647-QXK2G223KTP7ZHFJ
|
Mouser Electronics | Film Capacitors RoHS: Compliant | 0 |
|
$0.4160 / $0.9900 | Order Now |
Part Details for QXK2G223KTP7ZHFJ
QXK2G223KTP7ZHFJ CAD Models
QXK2G223KTP7ZHFJ Part Data Attributes
|
QXK2G223KTP7ZHFJ
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
QXK2G223KTP7ZHFJ
Nichicon Corporation
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 5319, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 5319 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9.5 mm | |
JESD-609 Code | e3 | |
Length | 13.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4.9 mm |