QXK2G223KTPTZH
Nichicon Corporation
Description: Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 5319, RADIAL LEADED, ROHS COMPLIANT

Overview of QXK2G223KTPTZH by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for QXK2G223KTPTZH by Nichicon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 58R6613
Newark Film/ Bulk |Nichicon QXK2G223KTPTZH RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.4120
  • 1,000 $0.3640
  • 2,500 $0.3320
$0.3320 / $0.4120 Buy Now
DISTI # 493-3570-ND
DigiKey CAP FILM 0.022UF 10% 400VDC RAD Min Qty: 100 Lead time: 27 Weeks Container: Bulk 199
In Stock
  • 100 $0.5386
  • 300 $0.5141
  • 500 $0.4407
  • 1,000 $0.3795
  • 2,500 $0.3550
  • 5,000 $0.3366
  • 10,000 $0.3244
$0.3244 / $0.5386 Buy Now
DISTI # 647-QXK2G223KTPTZH
Mouser Electronics Film Capacitors 400volts 0.022uF RoHS: Compliant 0
  • 1 $1.0500
  • 10 $0.7140
  • 100 $0.5390
  • 500 $0.4410
  • 1,000 $0.3800
  • 2,500 $0.3460
  • 10,000 $0.3370
$0.3370 / $1.0500 Order Now
DISTI # QXK2G223KTPTZH
Avnet Abacus FILM RAD 22nF 10% 400V 10,5mm Bulk (Alt: QXK2G223KTPTZH) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for QXK2G223KTPTZH by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QXK2G223KTPTZH by Nichicon Corporation

QXK2G223KTPTZH
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
, 5319
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Samacsys Manufacturer
Nichicon
Capacitance
0.022 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
9.5 mm
JESD-609 Code
e3
Length
13.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Positive Tolerance
10%
Rated (AC) Voltage (URac)
200 V
Rated (DC) Voltage (URdc)
400 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Pitch
10.5 mm
Terminal Shape
WIRE
Width
4.9 mm
Want to compare parts?
  1. QXK2G223KTPTZH
    Nichicon Corporation
    Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 5319, RADIAL LEADED, ROHS COMPLIANT
    VS

Related Parts for QXK2G223KTPTZH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QXK2G223KTPTZH by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QXK2G223KTPTZH by Nichicon Corporation

Select Manufacturer
Which Manufacturer of QXK2G223KTPTZH would you like to use for your alert(s)?
  • Please alert me when QXK2G223KTPTZH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QXK2G223KTPTZH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QXK2G223KTPTZH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QXK2G223KTPTZH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QXK2G223KTPTZH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QXK2G223KTPTZH by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: