Part Details for QXK2G334JTP by Nichicon Corporation
Overview of QXK2G334JTP by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for QXK2G334JTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ3051
|
Newark | Film/ Bulk |Nichicon QXK2G334JTP RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6150 / $0.8850 | Buy Now |
DISTI #
QXK2G334JTP-ND
|
DigiKey | CAP FILM 0.33UF 5% 400VDC RADIAL Min Qty: 300 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8803 | Buy Now |
DISTI #
647-QXK2G334JTP
|
Mouser Electronics | Film Capacitors | 0 |
|
$0.8810 / $1.4800 | Order Now |
Part Details for QXK2G334JTP
QXK2G334JTP CAD Models
QXK2G334JTP Part Data Attributes
|
QXK2G334JTP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
QXK2G334JTP
Nichicon Corporation
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.33uF, 7330,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 7330 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 13.3 mm | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.6 mm |
Alternate Parts for QXK2G334JTP
This table gives cross-reference parts and alternative options found for QXK2G334JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QXK2G334JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QXK2G334JTP7FM | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7330, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | QXK2G334JTP vs QXK2G334JTP7FM |