Part Details for QXK2G334KTP7FM by Nichicon Corporation
Overview of QXK2G334KTP7FM by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for QXK2G334KTP7FM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ3055
|
Newark | Film/ Bulk |Nichicon QXK2G334KTP7FM RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4920 / $0.7080 | Buy Now |
DISTI #
QXK2G334KTP7FM-ND
|
DigiKey | CAP FILM 0.33UF 10% 400VDC RAD Min Qty: 300 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7042 | Buy Now |
DISTI #
647-QXK2G334KTP7FM
|
Mouser Electronics | Film Capacitors RoHS: Compliant | 0 |
|
$0.7050 / $1.3400 | Order Now |
Part Details for QXK2G334KTP7FM
QXK2G334KTP7FM CAD Models
QXK2G334KTP7FM Part Data Attributes
|
QXK2G334KTP7FM
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
QXK2G334KTP7FM
Nichicon Corporation
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 7330, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 7330 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 13.3 mm | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.6 mm |