Part Details for QXK2G334KTPTZH by Nichicon Corporation
Overview of QXK2G334KTPTZH by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for QXK2G334KTPTZH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R6620
|
Newark | Capacitor Film, 0.33Uf, 400V, 10%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:-, Capacitance:0.33Μf, Capacitance Tolerance:± 10%, Typical Applications:High Frequency, Capacitor Mounting:Through Hole, Esr:- Rohs Compliant: Yes |Nichicon QXK2G334KTPTZH Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5510 / $0.7930 | Buy Now |
DISTI #
493-3577-ND
|
DigiKey | CAP FILM 0.33UF 10% 400VDC RAD Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
33 In Stock |
|
$0.5326 / $1.5000 | Buy Now |
DISTI #
647-QXK2G334KTPTZH
|
Mouser Electronics | Film Capacitors 400volts 0.33uF RoHS: Compliant | 0 |
|
$0.6710 / $1.5000 | Order Now |
DISTI #
70410152
|
RS | 330nF +/-10% 200 V ac, 400 V dc, XK(ZH)Radial Polyester Film Capacitor | Nichicon QXK2G334KTPTZH RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8600 | RFQ |
Part Details for QXK2G334KTPTZH
QXK2G334KTPTZH CAD Models
QXK2G334KTPTZH Part Data Attributes:
|
QXK2G334KTPTZH
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
QXK2G334KTPTZH
Nichicon Corporation
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 8134, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 8134 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 14.8 mm | |
JESD-609 Code | e3 | |
Length | 20.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 8134 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 17.5 mm | |
Terminal Shape | WIRE | |
Width | 8.6 mm |