Part Details for QXK2G473KTP by Nichicon Corporation
Overview of QXK2G473KTP by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for QXK2G473KTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R6621
|
Newark | Capacitor Film, 0.047Uf, 400V, 10%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:-, Capacitance:0.047Μf, Capacitance Tolerance:± 10%, Typical Applications:High Frequency, Capacitor Mounting:Through Hole, Esr:- Rohs Compliant: Yes |Nichicon QXK2G473KTP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3510 / $0.4430 | Buy Now |
DISTI #
493-3532-ND
|
DigiKey | CAP FILM 0.047UF 10% 400VDC RAD Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
799 In Stock |
|
$0.3455 / $1.0700 | Buy Now |
DISTI #
647-QXK2G473KTP
|
Mouser Electronics | Film Capacitors 400volts 0.047uF RoHS: Compliant | 1 |
|
$0.3450 / $1.0700 | Buy Now |
DISTI #
70410119
|
RS | 47nF +/-10% 200 V ac, 400 V dc, XK Radial Polyester Film Capacitor | Nichicon QXK2G473KTP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6200 | RFQ |
Part Details for QXK2G473KTP
QXK2G473KTP CAD Models
QXK2G473KTP Part Data Attributes
|
QXK2G473KTP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
QXK2G473KTP
Nichicon Corporation
Film Capacitor, Polyester, 400V, 0.047uF, 5319
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 5319 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9.8 mm | |
JESD-609 Code | e3 | |
Length | 13.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4.7 mm |