Part Details for QXK2G473KTP3TE by Nichicon Corporation
Overview of QXK2G473KTP3TE by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QXK2G473KTP3TE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
647-QXK2G473KTP3TE
|
Mouser Electronics | Film Capacitors .047UF 400V 10% RoHS: Compliant | 0 |
|
$0.1480 / $0.6600 | Order Now |
Part Details for QXK2G473KTP3TE
QXK2G473KTP3TE CAD Models
QXK2G473KTP3TE Part Data Attributes
|
QXK2G473KTP3TE
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
QXK2G473KTP3TE
Nichicon Corporation
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, 5319,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 5319 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 14.3 mm | |
Length | 13.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 5319 | |
Terminal Pitch | 7.5 mm | |
Width | 4.7 mm |