Part Details for QXK2G473KTP3ZHTR by Nichicon Corporation
Overview of QXK2G473KTP3ZHTR by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Telecommunications
Price & Stock for QXK2G473KTP3ZHTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QXK2G473KTP3ZHT-ND
|
DigiKey | CAPACITOR Min Qty: 1000 Lead time: 37 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4303 | Buy Now |
DISTI #
647-QXK2G473KTP3ZHTR
|
Mouser Electronics | Nichicon | 0 |
|
$0.3650 / $1.0800 | Order Now |
Part Details for QXK2G473KTP3ZHTR
QXK2G473KTP3ZHTR CAD Models
QXK2G473KTP3ZHTR Part Data Attributes
|
QXK2G473KTP3ZHTR
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
QXK2G473KTP3ZHTR
Nichicon Corporation
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, 6122,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 6122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 14.6 mm | |
Length | 15.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | DIP | |
Packing Method | Tape | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 6122 | |
Terminal Pitch | 7.5 mm | |
Width | 5.5 mm |