Part Details for QXK2G473KTP7FJ by Nichicon Corporation
Overview of QXK2G473KTP7FJ by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QXK2G473KTP7FJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ3061
|
Newark | Film/ Bulk |Nichicon QXK2G473KTP7FJ Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3510 / $0.5050 | Buy Now |
DISTI #
QXK2G473KTP7FJ-ND
|
DigiKey | CAP FILM 0.047UF 10% 400VDC RAD Min Qty: 800 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4146 | Buy Now |
DISTI #
647-QXK2G473KTP7FJ
|
Mouser Electronics | Film Capacitors RoHS: Compliant | 0 |
|
$0.4150 / $1.0700 | Order Now |
Part Details for QXK2G473KTP7FJ
QXK2G473KTP7FJ CAD Models
QXK2G473KTP7FJ Part Data Attributes
|
QXK2G473KTP7FJ
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
QXK2G473KTP7FJ
Nichicon Corporation
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 5319, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 5319 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9.8 mm | |
JESD-609 Code | e3 | |
Length | 13.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4.7 mm |
Alternate Parts for QXK2G473KTP7FJ
This table gives cross-reference parts and alternative options found for QXK2G473KTP7FJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QXK2G473KTP7FJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QXK2G473KTP | Film Capacitor, Polyester, 400V, 0.047uF, 5319 | Nichicon Corporation | QXK2G473KTP7FJ vs QXK2G473KTP |