Part Details for QXK2G473KTP7ZHFL by Nichicon Corporation
Overview of QXK2G473KTP7ZHFL by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Telecommunications
Price & Stock for QXK2G473KTP7ZHFL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ3062
|
Newark | Film/ Bulk |Nichicon QXK2G473KTP7ZHFL Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3510 / $0.5050 | Buy Now |
DISTI #
QXK2G473K7ZHFL-ND
|
DigiKey | CAP FILM 0.047UF 10% 400VDC RAD Min Qty: 800 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4146 | Buy Now |
DISTI #
647-QXK2G473KTP7ZHFL
|
Mouser Electronics | Film Capacitors RoHS: Compliant | 0 |
|
$0.4150 / $1.0700 | Order Now |
Part Details for QXK2G473KTP7ZHFL
QXK2G473KTP7ZHFL CAD Models
QXK2G473KTP7ZHFL Part Data Attributes
|
QXK2G473KTP7ZHFL
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
QXK2G473KTP7ZHFL
Nichicon Corporation
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 6122, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 6122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 14.6 mm | |
JESD-609 Code | e3 | |
Length | 15.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 6122 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |