Part Details for QXK2G473KTPTZH by Nichicon Corporation
Overview of QXK2G473KTPTZH by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for QXK2G473KTPTZH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R6622
|
Newark | Film/ Bulk |Nichicon QXK2G473KTPTZH Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3640 / $0.5240 | Buy Now |
DISTI #
493-3572-ND
|
DigiKey | CAP FILM 0.047UF 10% 400VDC RAD Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
200 In Stock |
|
$0.3668 / $1.0300 | Buy Now |
DISTI #
647-QXK2G473KTPTZH
|
Mouser Electronics | Film Capacitors 400volts 0.047uF RoHS: Compliant | 312 |
|
$0.3320 / $1.0100 | Buy Now |
DISTI #
70410148
|
RS | 47nF +/-10% 200 V ac, 400 V dc, XK(ZH) Radial Polyester Film Capacitor | Nichicon QXK2G473KTPTZH RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3190 / $0.3990 | RFQ |
|
Future Electronics | XK Series 400 V 0.047 uF ±10 % Radial Through Hole Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.3550 / $0.4150 | Buy Now |
|
Quest Components | 80 |
|
$0.6640 / $1.3280 | Buy Now | |
|
Perfect Parts Corporation | 1580 |
|
RFQ |
Part Details for QXK2G473KTPTZH
QXK2G473KTPTZH CAD Models
QXK2G473KTPTZH Part Data Attributes
|
QXK2G473KTPTZH
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
QXK2G473KTPTZH
Nichicon Corporation
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 6122, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 6122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9.6 mm | |
JESD-609 Code | e3 | |
Length | 15.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 6122 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |