There are no models available for this part yet.
Overview of QXK2J334KTP by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for QXK2J334KTP by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58R6643
|
Newark | Film Capacitor, 0.33Uf, 630V, 10%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.33µf, Capacitance Tolerance:± 10%, Capacitor Mounting:Through Hole, Voltage(Ac):250V Rohs Compliant: Yes |Nichicon QXK2J334KTP RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7420 / $1.0600 | Buy Now | |
DISTI #
493-3552-ND
|
DigiKey | CAP FILM 0.33UF 10% 630VDC RAD Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
2 In Stock |
|
$0.7112 / $1.8600 | Buy Now | |
DISTI #
647-QXK2J334KTP
|
Mouser Electronics | Film Capacitors 630volts 0.33uF RoHS: Compliant | 0 |
|
$0.9790 / $1.9700 | Order Now | |
DISTI #
70410133
|
RS | 330nF +/-10% 250 V ac, 630 V dc, XK Radial Polyester Film Capacitor | Nichicon QXK2J334KTP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8000 | RFQ | |
DISTI #
QXK2J334KTP
|
TTI | Film Capacitors 630volts 0.33uF RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 44 In Stock |
|
$1.4300 / $1.8600 | Buy Now | |
DISTI #
QXK2J334KTP
|
Avnet Abacus | Film Capacitor, 0.33 uF, 250 V, 630 V, � 10%, Metallized PET, Radial Leaded (Alt: QXK2J334KTP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for QXK2J334KTP by Nichicon Corporation
Part Data Attributes for QXK2J334KTP by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
0.33 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
16.7 mm
|
JESD-609 Code
|
e3
|
Length
|
25.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
250 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
22.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
7.9 mm
|