QXK2J473KTP
Nichicon Corporation
Description: Film Capacitor, Polyester, 630V, 0.047uF, 5325

Overview of QXK2J473KTP by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for QXK2J473KTP by Nichicon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 58R6645
Newark Film Capacitor, 0.047Uf, 630V, 10%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:-, Capacitance:0.047µf, Capacitance Tolerance:± 10%, Typical Applications:High Frequency, Capacitor Mounting:Through Hole, Esr:- Rohs Compliant: Yes |Nichicon QXK2J473KTP RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.5690
  • 500 $0.4990
  • 1,000 $0.4290
  • 2,500 $0.3950
$0.3950 / $0.5690 Buy Now
DISTI # 493-3547-ND
DigiKey CAP FILM 0.047UF 10% 630VDC RAD Min Qty: 1 Lead time: 27 Weeks Container: Bulk 358
In Stock
  • 1 $1.1600
  • 10 $0.8720
  • 50 $0.7956
  • 100 $0.6518
  • 500 $0.5203
  • 1,000 $0.4590
  • 2,500 $0.4284
  • 5,000 $0.4131
$0.4131 / $1.1600 Buy Now
DISTI # 647-QXK2J473KTP
Mouser Electronics Film Capacitors 630volts 0.047uF RoHS: Compliant 367
  • 1 $1.0700
  • 10 $0.8060
  • 100 $0.6020
  • 500 $0.4810
  • 1,000 $0.4240
  • 2,500 $0.3960
  • 5,000 $0.3820
  • 10,000 $0.3600
$0.3600 / $1.0700 Buy Now
DISTI # 70188307
RS Capacitor Polyester Film Cap 0.047uF 630V 10% Radial 13.5X13.2 LS 10mm | Nichicon QXK2J473KTP RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk 2000
  • 100 $1.0600
  • 1,000 $1.0100
  • 5,000 $0.9500
  • 10,000 $0.9000
$0.9000 / $1.0600 Buy Now
DISTI # 36456941
Verical Cap Film 0.047uF 630V PET 10% (13.5 X 6.4 X 13.5mm) Radial 10mm 105°C RoHS: Compliant Min Qty: 25 Package Multiple: 1 Americas - 100
  • 25 $1.2750
  • 50 $0.9538
  • 100 $0.7213
$0.7213 / $1.2750 Buy Now
DISTI # QXK2J473KTP
TTI Film Capacitors 630volts 0.047uF RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 100 Container: Bulk Americas - 0
  • 400 $0.5960
  • 500 $0.4760
  • 1,000 $0.4200
  • 2,500 $0.3920
  • 5,000 $0.3780
  • 10,000 $0.3560
$0.3560 / $0.5960 Buy Now
DISTI # QXK2J473KTP
Avnet Abacus Film Capacitor, 0.047 uF, 250 V, 630 V, � 10%, Metallized PET, Radial Leaded (Alt: QXK2J473KTP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S528100546892
Chip1Stop Cap Film 0.047uF 630V PET 10% (13.5 X 6.4 X 13.5mm) Radial 10mm 105C RoHS: Compliant pbFree: Yes Container: Bulk 100
  • 5 $1.0200
  • 50 $0.7630
  • 100 $0.5770
$0.5770 / $1.0200 Buy Now

CAD Models for QXK2J473KTP by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for QXK2J473KTP by Nichicon Corporation

QXK2J473KTP
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
, 5325
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Samacsys Manufacturer
Nichicon
Capacitance
0.047 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
13.7 mm
JESD-609 Code
e3
Length
13.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
10%
Rated (AC) Voltage (URac)
250 V
Rated (DC) Voltage (URdc)
630 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Pitch
10 mm
Terminal Shape
WIRE
Width
6.4 mm
Want to compare parts?
  1. QXK2J473KTP
    Nichicon Corporation
    Film Capacitor, Polyester, 630V, 0.047uF, 5325
    VS

Alternate Parts for QXK2J473KTP

This table gives cross-reference parts and alternative options found for QXK2J473KTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QXK2J473KTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QXK2J473KTP7FJ Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 5325, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation QXK2J473KTP vs QXK2J473KTP7FJ

Related Parts for QXK2J473KTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QXK2J473KTP by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QXK2J473KTP by Nichicon Corporation

Select Manufacturer
Which Manufacturer of QXK2J473KTP would you like to use for your alert(s)?
  • Please alert me when QXK2J473KTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QXK2J473KTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QXK2J473KTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QXK2J473KTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QXK2J473KTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QXK2J473KTP by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: