Part Details for QXP27A4-10D by Amphenol Corporation
Overview of QXP27A4-10D by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QXP27A4-02D-2 | Amphenol Communications Solutions | 40G QSFP+ SR4 CWDM | |
QXP27A4-10D | Amphenol Communications Solutions | 40G QSFP+ LR4 |
Price & Stock for QXP27A4-10D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QXP27A4-10D
|
Avnet Americas | Optical Transceiver Module 40Gbps Single 10km 1271nm/1291nm/1311nm/1331nm QSFP+LR4 - Bulk (Alt: QXP27A4-10D) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$215.0883 | Buy Now |