Part Details for QXP2K103JRPT by Nichicon Corporation
Overview of QXP2K103JRPT by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for QXP2K103JRPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ3277
|
Newark | Film/ Bulk |Nichicon QXP2K103JRPT Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5070 / $0.7300 | Buy Now |
DISTI #
QXP2K103JRPT-ND
|
DigiKey | CAP FILM 10000PF 5% 800VDC RAD Min Qty: 300 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7262 | Buy Now |
DISTI #
647-QXP2K103JRPT
|
Mouser Electronics | Film Capacitors RoHS: Compliant | 0 |
|
$0.7270 / $1.3800 | Order Now |
Part Details for QXP2K103JRPT
QXP2K103JRPT CAD Models
QXP2K103JRPT Part Data Attributes:
|
QXP2K103JRPT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
QXP2K103JRPT
Nichicon Corporation
Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 6324, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 6324 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11.3 mm | |
JESD-609 Code | e3 | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 6.2 mm |