There are no models available for this part yet.
Overview of QY-1-13-DM-U2-50 by CBI-electric Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for QY-1-13-DM-U2-50 by CBI-electric Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Circuit Breaker Magnetic (Hydraulic Delay) - 1 Pole - 50A - 80VDC - Lever Actuator - DIN Rail. RoHS: Compliant | 0 |
|
$13.6100 / $15.7600 | Buy Now |