Part Details for QYP1H222JTP by Nichicon Corporation
Overview of QYP1H222JTP by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for QYP1H222JTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 14 | 3700 |
|
$0.0750 / $0.3750 | Buy Now |
|
Quest Components | 2960 |
|
$0.1000 / $0.5000 | Buy Now |
Part Details for QYP1H222JTP
QYP1H222JTP CAD Models
QYP1H222JTP Part Data Attributes:
|
QYP1H222JTP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
QYP1H222JTP
Nichicon Corporation
Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 2612, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2612 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Manufacturer Series | YP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | YP | |
Size Code | 2612 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |