Part Details for QYX1H472KTP by Nichicon Corporation
Overview of QYX1H472KTP by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QYX1H472KTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F3231
|
Newark | Capacitor, polyester (Mylar),0.0047Uf,50Vdc,10-% Tol,10+% Tol |Nichicon QYX1H472KTP Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0760 / $0.0840 | Buy Now |
|
Onlinecomponents.com |
29874 Partner Stock |
|
$0.0880 / $0.1040 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 83 |
|
$0.3500 / $0.5400 | Buy Now |
Part Details for QYX1H472KTP
QYX1H472KTP CAD Models
QYX1H472KTP Part Data Attributes:
|
QYX1H472KTP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
QYX1H472KTP
Nichicon Corporation
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, 2412, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8.5 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2412 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for QYX1H472KTP
This table gives cross-reference parts and alternative options found for QYX1H472KTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QYX1H472KTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QYX1H472KTP3TA | Film Capacitor, Polyester, 50V, 0.0047uF, 2412 | Nichicon Corporation | QYX1H472KTP vs QYX1H472KTP3TA |