Part Details for QYX1H682JTP3TA by Nichicon Corporation
Overview of QYX1H682JTP3TA by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QYX1H682JTP3TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5556 |
|
RFQ | ||
|
Quest Components | 4444 |
|
$0.0616 / $0.3080 | Buy Now |
Part Details for QYX1H682JTP3TA
QYX1H682JTP3TA CAD Models
QYX1H682JTP3TA Part Data Attributes
|
QYX1H682JTP3TA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
QYX1H682JTP3TA
Nichicon Corporation
Film Capacitor, Polyester, 50V, 0.0068uF, 2414
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2414 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8.5 mm | |
Length | 6 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2414 | |
Terminal Pitch | 5 mm | |
Width | 3.5 mm |