Part Details for QYX2A392KTP by Nichicon Corporation
Overview of QYX2A392KTP by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QYX2A392KTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70188283
|
RS | Capacitor Polyester Film Cap 0.0039uF 100V 10% Radial 5.5X10.5 LS 3.5mm | Nichicon QYX2A392KTP RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 1200 |
|
$0.2660 / $0.3130 | Buy Now |
Part Details for QYX2A392KTP
QYX2A392KTP CAD Models
QYX2A392KTP Part Data Attributes
|
QYX2A392KTP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
QYX2A392KTP
Nichicon Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0039uF, Through Hole Mount, 6537, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 6537 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 0.0039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 16.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 6537 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 9.5 mm |