Part Details for QZ1B1F0BA24H1 by Panduit Corp
Overview of QZ1B1F0BA24H1 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QZ1B1F0BA24H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly Power Cord 3.048m 24(3 POS Outlet)/RJ-45 to 3 POS Power RCP-PL RoHS: Compliant | 0 |
|
$1,282.2900 / $1,465.5100 | Buy Now |
DISTI #
000000000003476562
|
Sager | Wire Ducting & Raceways Vertical power strip 20 A, 208V 24 NEMA | 0 |
|
Buy Now |