Part Details for QZ1B2T3BN3631 by Panduit Corp
Overview of QZ1B2T3BN3631 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QZ1B2T3BN3631
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Vertical Power Strip 35 A 208V Delta 30 IEC C-13 And 6 IEC C-19 Receptacles RJ-45 RoHS: Compliant | 0 |
|
$2,406.2300 / $2,438.7400 | Buy Now |
DISTI #
000000000003783303
|
Sager | Wire Ducting & Raceways Vertical, Mixed (30) C-13 &, (6) C-19 | 0 |
|
Buy Now |