Part Details for R 25-11 230V by ETI Polam
Overview of R 25-11 230V by ETI Polam
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R 25-11 230V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
002463504
|
TME | Contactor: 2-pole installation, 25A, 230VAC, NC + NO Min Qty: 1 | 0 |
|
$28.2100 / $32.3900 | RFQ |