Part Details for R-10331-2F6 by TE Connectivity
Overview of R-10331-2F6 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB1010-331L | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PFL1610-331MEU | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 1610-M, CHIP, 1610-M, HALOGEN FREE AND ROHS COMPLIANT | |
RFB1010-331 | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, 1 Element, Amorphous Magnetic-Core |
Price & Stock for R-10331-2F6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC5098
|
Newark | Head, cast, w/Fiberglass Block |Te Connectivity Sensors R-10331-2F6 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.7500 / $74.1200 | Buy Now |
DISTI #
R-10331-2F6
|
Avnet Americas | HEAD,CAST,W/FIBERGLASS BLOCK - Bulk (Alt: R-10331-2F6) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-R-10331-2F6
|
Mouser Electronics | Industrial Temperature Sensors HEAD,CAST,W/ FIBERGLASS BLOCK | 0 |
|
$107.2400 / $114.2100 | Order Now |
DISTI #
71348476
|
RS | HEAD, CAST, W/FIBERGLASS BLOCK | TE Connectivity R-10331-2F6 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$55.4700 / $60.9500 | RFQ |
DISTI #
R-10331-2F6
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000005717049
|
Sager | Industrial Temperature Sensors HEAD,CAST,W/ FIBERGLASS BLOCK | 0 |
|
Buy Now |
Part Details for R-10331-2F6
R-10331-2F6 CAD Models
R-10331-2F6 Part Data Attributes
|
R-10331-2F6
TE Connectivity
Buy Now
|
Compare Parts:
R-10331-2F6
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |