There are no models available for this part yet.
Overview of R-10331-4F6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB1010-331L | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PFL1610-331MEU | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 1610-M, CHIP, 1610-M, HALOGEN FREE AND ROHS COMPLIANT | |
RFB1010-331 | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, 1 Element, Amorphous Magnetic-Core |
Price & Stock for R-10331-4F6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AK4056
|
Newark | R-10331-4F6 |Te Connectivity R-10331-4F6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$72.1100 / $78.1800 | Buy Now | |
DISTI #
2266-R-10331-4F6-ND
|
DigiKey | SENSOR PRESSURE Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$86.8900 | Buy Now | |
DISTI #
R-10331-4F6
|
Avnet Americas | Connection Head for Board Mount Pressure Sensors - Bulk (Alt: R-10331-4F6) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
824-R-10331-4F6
|
Mouser Electronics | Sensor Hardware & Accessories HEAD,CAST,W/FIBERGLASS BLOCK | 0 |
|
$87.1900 | Order Now | |
DISTI #
71023135
|
RS | Sensor, HEAD, CAST, W/FIBERGLASS BLOCK, Temperature, R-10331-4F6 | TE Connectivity R-10331-4F6 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$98.6700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$80.5500 / $109.5800 | Buy Now | ||
DISTI #
R103314F6-TEC
|
TME | R-10331-4F6 Min Qty: 1 | 2 |
|
$95.3279 / $95.3280 | Buy Now | |
DISTI #
000000000005396610
|
Sager | Sensor Hardware & Accessories HEAD,CAST,W/FIBERGLASS BLOCK | 0 |
|
Buy Now | ||
DISTI #
C1S757105985500
|
Chip1Stop | Sensor accessories RoHS: Not Compliant | 2 |
|
$96.4000 | Buy Now | |
Master Electronics | RoHS: Compliant |
2 Partner Stock |
|
$80.5500 / $109.5800 | Buy Now |
CAD Models for R-10331-4F6 by TE Connectivity
Part Data Attributes for R-10331-4F6 by TE Connectivity
R-10331-4F6
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
R-10331-4F6TE ConnectivityVS
-