Part Details for R-10922-1 by TE Connectivity
Overview of R-10922-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119109-220019LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 20 Positions, 2.54 mm (0.100in) Pitch. | |
54122-109221500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 22 position, 2.54mm (0.100in) pitch | |
10119109-226019LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 26 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for R-10922-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R-10922-1
|
Avnet Americas | - Bulk (Alt: R-10922-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
R-10922-1
|
Avnet Americas | - Bulk (Alt: R-10922-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for R-10922-1
R-10922-1 CAD Models
R-10922-1 Part Data Attributes
|
R-10922-1
TE Connectivity
Buy Now
|
Compare Parts:
R-10922-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |