Part Details for R-24CS by Century Spring Corp
Overview of R-24CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1124CS8#PBF | Analog Devices | 2x L N, Hi Speed Prec Op Amps | |
LT1224CS8#PBF | Analog Devices | Very Hi Speed Op Amp | |
LT1424CS8-9#PBF | Analog Devices | Iso Fly Sw Reg w/ 9V Out |
Price & Stock for R-24CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2343-R-24CS-ND
|
DigiKey | LL O= 1 , W= 0.092 , L= 36 Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
51 In Stock |
|
$11.5605 / $15.4100 | Buy Now |