-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 27W, Hybrid, ROHS COMPLIANT, PLASTIC, SIP-12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9426
|
Newark | 3A Dc/Dc-Converter Innoline Sip12 Reg/Tube |Recom Power R-739.0D Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.0500 / $37.7800 | Buy Now |
DISTI #
R-739.0D-ND
|
DigiKey | DC DC CONVERTER 9V 27W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
30 In Stock |
|
$23.9567 / $29.3000 | Buy Now |
DISTI #
919-R-739.0D
|
Mouser Electronics | Non-Isolated DC/DC Converters DC/DC REG 12-28Vin 7.0-11Vout RoHS: Compliant | 0 |
|
$23.9600 / $29.0400 | Order Now |
DISTI #
73561696
|
RS | DC-DC-Converter, 3A, 12-28Vin, 9Vout, Regulated, SIP12, R-7 Series | RECOM Power Inc. R-739.0D RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$27.2900 / $30.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$22.8200 | Buy Now |
|
Onlinecomponents.com | DC-DC Switching Regulator - 12 to 28VDC Input - 9VDC@3A Output - 12 Lead Horizontal Mount SIP RoHS: Compliant | 0 |
|
$23.3600 / $30.9300 | Buy Now |
DISTI #
R-739.0D
|
TME | Converter: DC/DC, 27W, Uin: 12÷28V, Uout: 9VDC, Iout: 3A, SIP12, PCB Min Qty: 1 | 0 |
|
$25.5300 / $29.8400 | RFQ |
DISTI #
000000000006045637
|
Sager | Non-Isolated DC/DC Converters DC/DC REG 12-28Vin 7.0-11Vout Min Qty: 1 | 0 |
|
$21.3800 / $24.5100 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 27W 12-28VDC 9VDC 3A SIP12 | 0 |
|
$29.2440 / $31.2910 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R-739.0D
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R-739.0D
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 27W, Hybrid, ROHS COMPLIANT, PLASTIC, SIP-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | SFM | |
Package Description | SIP-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 96% | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 12 V | |
JESD-30 Code | R-PSMA-T12 | |
Length | 32.2 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 11 V | |
Output Voltage-Min | 7 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OVER LOAD | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.024745 Vrms | |
Seated Height-Max | 9.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 27 W | |
Trim/Adjustable Output | YES | |
Width | 15 mm |