Filter Your Search
1 - 1 of 1 results
|
R-739.0D
RECOM Power Inc
|
$23.2861 | Yes | Yes | Active | 9 V | 28 V | 12 V | 7 V | 11 V | 3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 96 % | 1 % | 1 % | 1 | OUTPUT OVER CURRENT; OVER LOAD | 0.024745 Vrms | HYBRID | INDUSTRIAL | 27 W | R-PSMA-T12 | Not Qualified | EN, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 15 mm | 32.2 mm | 9.6 mm | RECOM POWER GMBH | SFM | SIP-12 | 12 | compliant | EAR99 | RECOM Power |