-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RTD Nickel Iron Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-R-8205-ND
|
DigiKey | 300H N3C 10.00 3S H 180 A Min Qty: 1 Lead time: 15 Weeks Container: Box |
1 In Stock |
|
$87.6821 / $112.7300 | Buy Now |
DISTI #
R-8205
|
Avnet Americas | RTD,STRR,N120,672,.5%,.030T,H - Bulk (Alt: R-8205) RoHS: Compliant Min Qty: 14 Package Multiple: 1 Container: Bulk | 0 |
|
$73.1718 / $88.0542 | Buy Now |
DISTI #
61AC5186
|
Avnet Americas | RTD,STRR,N120,672,.5%,.030T,H - Bulk (Alt: 61AC5186) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 16 Partner Stock |
|
$91.5500 / $117.2400 | Buy Now |
DISTI #
824-R-8205
|
Mouser Electronics | Industrial Temperature Sensors RTD,STRR,N120,672 .5%,.030T,H | 0 |
|
$90.8000 / $112.7200 | Order Now |
DISTI #
71348564
|
RS | RTD, STRR, N120,672,.5%,.030T, H | TE Connectivity R-8205 RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Container: Bulk | 0 |
|
$84.1500 | RFQ |
DISTI #
TSSR-8205
|
Heilind Electronics | STATOR SENSOR NICKEL, 120 OHM, | Americas - 0 in Stock |
|
$60.8676 / $62.7122 | Buy Now |
|
Onlinecomponents.com | RTD,STRR,N120,672,.5%,.030T,H | 0 |
|
$81.2100 / $108.5200 | Buy Now |
DISTI #
R-8205
|
Avnet Americas | RTD,STRR,N120,672,.5%,.030T,H - Bulk (Alt: R-8205) RoHS: Compliant Min Qty: 14 Package Multiple: 1 Container: Bulk | 0 |
|
$73.1718 / $88.0542 | Buy Now |
DISTI #
61AC5186
|
Avnet Americas | RTD,STRR,N120,672,.5%,.030T,H - Bulk (Alt: 61AC5186) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 16 Partner Stock |
|
$91.5500 / $117.2400 | Buy Now |
DISTI #
TSSR-8205
|
Interstate Connecting Components | STATOR SENSOR NICKEL, 120 OHM, | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R-8205
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R-8205
TE Connectivity
RTD Nickel Iron Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Operating Temperature-Max | 180 °C | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM |