Part Details for R04-P5M by Dialight Europe
Overview of R04-P5M by Dialight Europe
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for R04-P5M
R04-P5M CAD Models
R04-P5M Part Data Attributes
|
R04-P5M
Dialight Europe
Buy Now
Datasheet
|
Compare Parts:
R04-P5M
Dialight Europe
5 CONTACT(S), BRASS, MALE, CIRCULAR CONNECTOR, PLUG
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT BLP COMPONENTS LTD | |
Reach Compliance Code | unknown | |
Additional Feature | CONTACT MATERIAL: COPPER, GOLD PLATED, WATER-PROOFING: 2KG/SQ.CM (ATG) | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Total Number of Contacts | 5 |