Part Details for R04 by Weller Hand Tools GmbH
Overview of R04 by Weller Hand Tools GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y1779
|
Newark | Nozzle, Hotgas, Smt/Round, 1.2Mm Dia, For Use With:Weller Hgp, Hap 1 & Hap 200 Hot Air Pencils, Tip/Nozzle Style:Round, Product Range:- Rohs Compliant: Na |Weller R04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0000 | Buy Now |
|
Onlinecomponents.com | R 04 Hot Air Nozzle Round, Ø 1,2 mm, for HAP 1 and HAP 200 RoHS: Compliant |
1 In Stock |
|
$0 | Buy Now |
DISTI #
272TI821
|
Techni-Tool, Inc. | Weller R04 Hot Air Nozzle Round, 1.2 mm Dia., for HAP 1 and HAP 200, HAP Series | 0 |
|
$12.8000 | Buy Now |
DISTI #
272TI821
|
TestEquity LLC | Weller R04 Hot Air Nozzle Round, 1.2 mm Dia., for HAP 1 and HAP 200, HAP Series | 0 |
|
$12.8000 | Buy Now |