Part Details for R0842 by Winchester Interconnect
Overview of R0842 by Winchester Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R0842
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
991-1107-ND
|
DigiKey | ADAPT BNC PLUG TO RCA PLUG SILV Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
678-R0842
|
Mouser Electronics | RF Adapters - Between Series RCA PLUG BNC PLUG RoHS: Compliant | 63 |
|
$11.2200 / $13.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
71 In Stock |
|
$3.6800 / $4.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
71 In Stock |
|
$3.6800 / $4.3000 | Buy Now |
Part Details for R0842
R0842 CAD Models
R0842 Part Data Attributes
|
R0842
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
R0842
Winchester Interconnect
ADAPTER RCA PLUG TO BNC PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Adapter Style | RCA-BNC | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | MALE-MALE | |
Contact Style | COAX | |
Coupling Type | SNAP-BAYONET | |
Filter Feature | NO | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |