Part Details for R0851 by Winchester Interconnect
Overview of R0851 by Winchester Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for R0851
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
678-R0851
|
Mouser Electronics | RF Adapters - Between Series RCA JACK F PLUG RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant |
18 In Stock |
|
$4.4100 / $6.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
18 In Stock |
|
$4.4100 / $6.5300 | Buy Now |
Part Details for R0851
R0851 CAD Models
R0851 Part Data Attributes
|
R0851
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
R0851
Winchester Interconnect
ADAPTER F PLUG TO RCA JACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Adapter Style | RCA-F | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE-MALE | |
Contact Style | COAX | |
Coupling Type | SNAP-THREADED | |
Filter Feature | NO | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |