Part Details for R1/4A by Essentra Components
Overview of R1/4A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R1/4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-R1/4A-ND
|
DigiKey | NPT THREADED PLUG -SQUARE HEAD, Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
9838 In Stock |
|
$0.0854 / $0.2100 | Buy Now |
DISTI #
144-R1/4A
|
Mouser Electronics | Conduit Fittings & Accessories NPT THREADED PLUG -SQ HEAD:HDPE BLUE RoHS: Compliant | 0 |
|
$0.0770 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 9000 Lead time: 18 Weeks | 0 |
|
$0.0641 | Buy Now |
|
Onlinecomponents.com | Threaded Protection Plug - 0.343 in) - 1/4-18 - HDPE - Blue RoHS: Compliant | 0 |
|
$0.0639 / $0.0986 | Buy Now |
DISTI #
RICR1/4A
|
DB Roberts | 0 |
|
RFQ |